Schneider Electric LRD Thermal Overload Relay, 7 → 10 A F.L.C, 10 A Contact Rating, TeSys

RS Stock No.: 394-308Brand: Schneider ElectricManufacturers Part No.: LRD1514
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

FLC Motor Rating

7 → 10 A

Contact Current Rating

10 A

Range

TeSys

Series

LRD

Mounting Style

Clip On

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Length

80mm

Depth

66mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Voltage Rating

1 kV ac

Product details

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

You may be interested in

P.O.A.

Schneider Electric LRD Thermal Overload Relay, 7 → 10 A F.L.C, 10 A Contact Rating, TeSys

P.O.A.

Schneider Electric LRD Thermal Overload Relay, 7 → 10 A F.L.C, 10 A Contact Rating, TeSys

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

FLC Motor Rating

7 → 10 A

Contact Current Rating

10 A

Range

TeSys

Series

LRD

Mounting Style

Clip On

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Length

80mm

Depth

66mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Voltage Rating

1 kV ac

Product details

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

You may be interested in