Schneider Electric LRD3 Overload Relay, 23 → 32 A Contact Rating, TeSys D

RS Stock No.: 818-5815Brand: Schneider ElectricManufacturers Part No.: LRD3353
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Contact Current Rating

23 → 32 A

Range

Tesys D

Series

LRD3

Mounting Style

Panel Mount

Terminal Type

Screw

Supply Voltage

575 V ac

Country of Origin

France

Product details

TeSys thermal protection three-pole relays

Range of TeSys thermal relays for motor protection.
Compensated, with automatic or manual reset, and trigger display.
Equipped with test function.
To be mounted on LC1 type contactors from the TeSys range.
No direct fitting on old contactors (add panel ) for refs. LRD01 to LRD35.
Possible to use pre-wiring kit and assembly support for DIN rail.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LRD3 Overload Relay, 23 → 32 A Contact Rating, TeSys D

P.O.A.

Schneider Electric LRD3 Overload Relay, 23 → 32 A Contact Rating, TeSys D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Current Rating

23 → 32 A

Range

Tesys D

Series

LRD3

Mounting Style

Panel Mount

Terminal Type

Screw

Supply Voltage

575 V ac

Country of Origin

France

Product details

TeSys thermal protection three-pole relays

Range of TeSys thermal relays for motor protection.
Compensated, with automatic or manual reset, and trigger display.
Equipped with test function.
To be mounted on LC1 type contactors from the TeSys range.
No direct fitting on old contactors (add panel ) for refs. LRD01 to LRD35.
Possible to use pre-wiring kit and assembly support for DIN rail.