Technical documents
Specifications
Brand
Schneider ElectricFLC Motor Rating
25 → 40 A
Contact Current Rating
40 A
Range
TeSys
Series
D
Mounting Style
Clip On
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
55mm
Length
70mm
Depth
116mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
1 kV ac
Country of Origin
France
Product details
Everlink Thermal Protection Three-Pole Relays
Relays for fuses and GV2L or GV3L magnetic circuit breakers.
Suitable for AC or DC current
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricFLC Motor Rating
25 → 40 A
Contact Current Rating
40 A
Range
TeSys
Series
D
Mounting Style
Clip On
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
55mm
Length
70mm
Depth
116mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
1 kV ac
Country of Origin
France
Product details
Everlink Thermal Protection Three-Pole Relays
Relays for fuses and GV2L or GV3L magnetic circuit breakers.
Suitable for AC or DC current