Technical documents
Specifications
Brand
Schneider ElectricFLC Motor Rating
30 → 40 A
Contact Current Rating
40 A
Range
Tesys D
Series
LRD
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Width
55mm
Number Of Auxiliary Contacts
2
Length
70mm
Depth
116mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Contact Voltage Rating
1 kV ac
Country of Origin
France
Product details
Schneider Electric TeSys LRD Thermal Overload Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricFLC Motor Rating
30 → 40 A
Contact Current Rating
40 A
Range
Tesys D
Series
LRD
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Width
55mm
Number Of Auxiliary Contacts
2
Length
70mm
Depth
116mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Contact Voltage Rating
1 kV ac
Country of Origin
France
Product details