Schneider Electric Lighting Transformer, 400V

RS Stock No.: 221-2022Brand: Schneider ElectricManufacturers Part No.: ZBV5BDistrelec Article No.: 30410553
brand-logo
View all in Lighting Transformers

Technical documents

Specifications

Primary Voltage Rating

400V

Dimensions

30 x 46.6 x 33.6 mm

Length

30 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Lighting Transformer, 400V

P.O.A.

Schneider Electric Lighting Transformer, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Primary Voltage Rating

400V

Dimensions

30 x 46.6 x 33.6 mm

Length

30 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia