Semikron SKM100GB12F4 Half Bridge IGBT Transistor Module, 100 A 1200 V

RS Stock No.: 248-6694Brand: SemikronManufacturers Part No.: SKM100GB12F4
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

2

Configuration

Half Bridge

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron SKM100GB12F4 Half Bridge IGBT Transistor Module, 100 A 1200 V
Select packaging type

P.O.A.

Semikron SKM100GB12F4 Half Bridge IGBT Transistor Module, 100 A 1200 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

2

Configuration

Half Bridge

You may be interested in