Semikron 1600V 405A, Diode, 2-Pin E 14 SKN 130/16

RS Stock No.: 262-8559Brand: SemikronManufacturers Part No.: SKN 130/16
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Stud

Package Type

E 14

Maximum Continuous Forward Current

405A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Stud Anode

Pin Count

2

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

2.5kA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron 1600V 405A, Diode, 2-Pin E 14 SKN 130/16

P.O.A.

Semikron 1600V 405A, Diode, 2-Pin E 14 SKN 130/16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Stud

Package Type

E 14

Maximum Continuous Forward Current

405A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Stud Anode

Pin Count

2

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

2.5kA

You may be interested in