Serious 60W Light Transformer, 415V ac, 12V ac
Technical documents
Specifications
Brand
SeriousPrimary Voltage Rating
415V ac
Secondary Voltage Rating
12V ac
Power Rating
60W
Country of Origin
United Kingdom
Product details
Flexible Arm Long, Machine/ Inspection Light
Rugged base for machine or inspection use
Short arm head rotates 360° and 90°
Uses 12V 35W capsule lamp which fits into the aluminium reflector in the lamp head
IP20 rated
Stock information temporarily unavailable.
P.O.A.
Serious 60W Light Transformer, 415V ac, 12V ac
1
P.O.A.
Serious 60W Light Transformer, 415V ac, 12V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SeriousPrimary Voltage Rating
415V ac
Secondary Voltage Rating
12V ac
Power Rating
60W
Country of Origin
United Kingdom
Product details
Flexible Arm Long, Machine/ Inspection Light
Rugged base for machine or inspection use
Short arm head rotates 360° and 90°
Uses 12V 35W capsule lamp which fits into the aluminium reflector in the lamp head
IP20 rated