Siemens 3RB2 Overload Relay NO/NC, 3 → 12 A F.L.C, 20 A Contact Rating, 5.5 kW, 3P, Sirius Classic

RS Stock No.: 638-7397Brand: SiemensManufacturers Part No.: 3RB2016-1SB0
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

3 → 12 A

Contact Current Rating

20 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RB2

Mounting Style

Direct Contactor

Power Rating

5.5 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

64mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens 3RB2 Overload Relay NO/NC, 3 → 12 A F.L.C, 20 A Contact Rating, 5.5 kW, 3P, Sirius Classic

P.O.A.

Siemens 3RB2 Overload Relay NO/NC, 3 → 12 A F.L.C, 20 A Contact Rating, 5.5 kW, 3P, Sirius Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

3 → 12 A

Contact Current Rating

20 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RB2

Mounting Style

Direct Contactor

Power Rating

5.5 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

64mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic