Siemens 3RB2 Overload Relay NO/NC, 6 → 25 A F.L.C, 35 A Contact Rating, 11 kW, 3P, Sirius Classic

RS Stock No.: 638-7404Brand: SiemensManufacturers Part No.: 3RB2026-1QB0
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

6 → 25 A

Contact Current Rating

35 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RB2

Mounting Style

Direct Contactor

Power Rating

11 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Depth

75mm

Length

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens 3RB2 Overload Relay NO/NC, 6 → 25 A F.L.C, 35 A Contact Rating, 11 kW, 3P, Sirius Classic

P.O.A.

Siemens 3RB2 Overload Relay NO/NC, 6 → 25 A F.L.C, 35 A Contact Rating, 11 kW, 3P, Sirius Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

6 → 25 A

Contact Current Rating

35 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RB2

Mounting Style

Direct Contactor

Power Rating

11 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Depth

75mm

Length

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic