Technical documents
Specifications
Brand
SiemensContact Current Rating
10 A
Range
Sirius Classic
Series
3RH1
Mounting Style
Screw Mount, Snap-On
Normal State Configuration
2NO/2NC
Terminal Type
Screw
Number Of Auxiliary Contacts
4
Width
57.5mm
Depth
72mm
Length
45mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
220 V dc, 690 V ac
Control Voltage
24 V ac
Country of Origin
Australia
Product details
Contactor Relays - 3RH1 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Approvals
UL listed / UL listed for Canada
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensContact Current Rating
10 A
Range
Sirius Classic
Series
3RH1
Mounting Style
Screw Mount, Snap-On
Normal State Configuration
2NO/2NC
Terminal Type
Screw
Number Of Auxiliary Contacts
4
Width
57.5mm
Depth
72mm
Length
45mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
220 V dc, 690 V ac
Control Voltage
24 V ac
Country of Origin
Australia
Product details
Contactor Relays - 3RH1 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Approvals
UL listed / UL listed for Canada
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.