Siemens 4 Pole Contactor, 10 A, 230 V ac Coil, SIRIUS Classic, 2NO/2NC

RS Stock No.: 243-7331Brand: SiemensManufacturers Part No.: 3RH1122-1AP00
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Normal State Configuration

2NO/2NC

Terminal Type

Screw

Width

45mm

Depth

72mm

Length

57.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Coil Voltage

230 V ac

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Stock information temporarily unavailable.

P.O.A.

Siemens 4 Pole Contactor, 10 A, 230 V ac Coil, SIRIUS Classic, 2NO/2NC

P.O.A.

Siemens 4 Pole Contactor, 10 A, 230 V ac Coil, SIRIUS Classic, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Normal State Configuration

2NO/2NC

Terminal Type

Screw

Width

45mm

Depth

72mm

Length

57.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Coil Voltage

230 V ac

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Contactor Relays - 3RH1 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL listed / UL listed for Canada

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.