Siemens 3RR Monitoring Relay, SIRIUS Innovation

RS Stock No.: 875-1046Brand: SiemensManufacturers Part No.: 3RR2243-1FW30
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Siemens

Range

Sirius Innovation

Series

3RR

Terminal Type

Screw

Width

111.3mm

Length

55mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

24 → 240 V ac/dc

Country of Origin

Czech Republic

Product details

Monitoring Relay - 3RR range

SIRIUS 3RR21 and 3RR22 current monitoring relays are suitable for the load monitoring of motors or other loads.
In 2 or 3 phases they monitor the rms value of AC currents for overshooting or undershooting of set threshold values

Monitoring relay attachable to contactor 3RT2
For contactor size S00 or S0
Analogue or digital adjustable
For alarm and warning monitoring for current overshoot/undershoot phase failure, wire break phase sequence fault current blocking current warning and alarm
Screw connection/Spring Clamp
SPCO output contact

P.O.A.

Siemens 3RR Monitoring Relay, SIRIUS Innovation

P.O.A.

Siemens 3RR Monitoring Relay, SIRIUS Innovation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Range

Sirius Innovation

Series

3RR

Terminal Type

Screw

Width

111.3mm

Length

55mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

24 → 240 V ac/dc

Country of Origin

Czech Republic

Product details

Monitoring Relay - 3RR range

SIRIUS 3RR21 and 3RR22 current monitoring relays are suitable for the load monitoring of motors or other loads.
In 2 or 3 phases they monitor the rms value of AC currents for overshooting or undershooting of set threshold values

Monitoring relay attachable to contactor 3RT2
For contactor size S00 or S0
Analogue or digital adjustable
For alarm and warning monitoring for current overshoot/undershoot phase failure, wire break phase sequence fault current blocking current warning and alarm
Screw connection/Spring Clamp
SPCO output contact