Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 1 A F.L.C, 3 A Contact Rating, 3P, SIRIUS

Technical documents
Specifications
Brand
SiemensFLC Motor Rating
1 A
Contact Current Rating
3 A
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Mounting Style
Stand Alone
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Cage Clamp
Width
79.5mm
Number Of Auxiliary Contacts
2
Length
45mm
Depth
101.9mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V ac
Country of Origin
Germany
Product details
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Approvals
CE, UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensFLC Motor Rating
1 A
Contact Current Rating
3 A
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Mounting Style
Stand Alone
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Cage Clamp
Width
79.5mm
Number Of Auxiliary Contacts
2
Length
45mm
Depth
101.9mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
690 V ac
Country of Origin
Germany
Product details
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Approvals
CE, UL, CSA