Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 1.6 A F.L.C, 3 A Contact Rating, 3P, SIRIUS

RS Stock No.: 122-9497Brand: SiemensManufacturers Part No.: 3RU2116-1AC1
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

1.6 A

Contact Current Rating

3 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Stand Alone

Normal State Configuration

1NO + 1NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Width

79.5mm

Number Of Auxiliary Contacts

2

Depth

101.9mm

Length

45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 1.6 A F.L.C, 3 A Contact Rating, 3P, SIRIUS

P.O.A.

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 1.6 A F.L.C, 3 A Contact Rating, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

1.6 A

Contact Current Rating

3 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Mounting Style

Stand Alone

Normal State Configuration

1NO + 1NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Width

79.5mm

Number Of Auxiliary Contacts

2

Depth

101.9mm

Length

45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA