Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 12.5 A F.L.C, 3 A Contact Rating, 7.5 kW, 3P, SIRIUS

RS Stock No.: 252-3307Brand: SiemensManufacturers Part No.: 3RU21161KJ0
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

12.5 A

Contact Current Rating

3 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Power Rating

7.5 kW

Normal State Configuration

1NC/1NO

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 12.5 A F.L.C, 3 A Contact Rating, 7.5 kW, 3P, SIRIUS

P.O.A.

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 12.5 A F.L.C, 3 A Contact Rating, 7.5 kW, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

12.5 A

Contact Current Rating

3 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Power Rating

7.5 kW

Normal State Configuration

1NC/1NO

Country of Origin

Germany