Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3RU Overload Relay NO/NC, 14 → 20 A F.L.C, 20 A Contact Rating, 7.5 kW, 3P, Sirius Innovation

RS Stock No.: 706-1667Brand: SiemensManufacturers Part No.: 3RU2126-4BC0
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

14 → 20 A

Contact Current Rating

20 A

Range

Sirius Innovation

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

7.5 kW

Normal State Configuration

NO/NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

73mm

Length

87mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

PRICED TO CLEAR

Yes

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Siemens 3RU Overload Relay NO/NC, 14 → 20 A F.L.C, 20 A Contact Rating, 7.5 kW, 3P, Sirius Innovation

P.O.A.

Siemens 3RU Overload Relay NO/NC, 14 → 20 A F.L.C, 20 A Contact Rating, 7.5 kW, 3P, Sirius Innovation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

14 → 20 A

Contact Current Rating

20 A

Range

Sirius Innovation

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

7.5 kW

Normal State Configuration

NO/NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

73mm

Length

87mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

PRICED TO CLEAR

Yes

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Overload Relay - 3RU range

Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Approvals

CE, UL, CSA