Technical documents
Specifications
Brand
SiemensRange
Sirius Innovation
Series
Sirius Innovation
Width
45mm
Depth
76mm
Length
114mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Country of Origin
Germany
Product details
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Approvals
CE, UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensRange
Sirius Innovation
Series
Sirius Innovation
Width
45mm
Depth
76mm
Length
114mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Country of Origin
Germany
Product details
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Approvals
CE, UL, CSA