Siemens Toggle Switch, Front Mount, Latching, Screw Terminal

RS Stock No.: 266-9547Brand: SiemensManufacturers Part No.: 3SB20002EB01
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Siemens

Switch Operation

Latching

Mounting Type

Front

Terminal Type

Screw

IP Rating

IP65

Illuminated

No

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Siemens Toggle Switch, Front Mount, Latching, Screw Terminal

P.O.A.

Siemens Toggle Switch, Front Mount, Latching, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Switch Operation

Latching

Mounting Type

Front

Terminal Type

Screw

IP Rating

IP65

Illuminated

No

Country of Origin

Czech Republic