Siemens Cast Iron Butterfly Valve VFL41.100 / S55235-V153

RS Stock No.: 635-989Brand: SiemensManufacturers Part No.: VFL41.100 / S55235-V153
brand-logo
View all in Butterfly Valves

Technical documents

Specifications

Brand

Siemens

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

16bar

Country of Origin

China

P.O.A.

Siemens Cast Iron Butterfly Valve VFL41.100 / S55235-V153

P.O.A.

Siemens Cast Iron Butterfly Valve VFL41.100 / S55235-V153

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

16bar

Country of Origin

China