Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF TPE Seal, 100mm ID, 157.5mm OD, 16mm

RS Stock No.: 212-1489Brand: SKFManufacturers Part No.: TSN 522 L
brand-logo
View all in Seals

Technical documents

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

157.5mm

Seal Type

Four-Lip Seal

Thickness

16mm

Seal Material

TPE

Stock information temporarily unavailable.

P.O.A.

SKF TPE Seal, 100mm ID, 157.5mm OD, 16mm

P.O.A.

SKF TPE Seal, 100mm ID, 157.5mm OD, 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

157.5mm

Seal Type

Four-Lip Seal

Thickness

16mm

Seal Material

TPE