Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
85.5mm
Seal Type
Four-Lip Seal
Thickness
13.5mm
Seal Material
TPE
Country of Origin
Sweden
Product details
Double-Lip Seal, Type L
Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.
Plummer Blocks, Bearing Lubrication and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
85.5mm
Seal Type
Four-Lip Seal
Thickness
13.5mm
Seal Material
TPE
Country of Origin
Sweden
Product details
Double-Lip Seal, Type L
Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.