Technical documents
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Low Profile
Action
Double
Manufacturer Series
MHF2
Maximum Operating Pressure
0.7 MPa
Port Connection
M5
Weight
850g
Country of Origin
Japan
Product details
MHF2 Low Profile Air Gripper
The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for brackets. Auto-switches can be mounted on either side using channels in the body.
Double-acting
Non lubricated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Low Profile
Action
Double
Manufacturer Series
MHF2
Maximum Operating Pressure
0.7 MPa
Port Connection
M5
Weight
850g
Country of Origin
Japan
Product details
MHF2 Low Profile Air Gripper
The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for brackets. Auto-switches can be mounted on either side using channels in the body.
Double-acting
Non lubricated