Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
100mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
750mA
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
100mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
750mA
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.