STMicroelectronics 20V 350mA, Schottky Diode, 2-Pin DO-35 BAT47

RS Stock No.: 251-3047Brand: STMicroelectronicsManufacturers Part No.: BAT47
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

7.5A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 20V 350mA, Schottky Diode, 2-Pin DO-35 BAT47
Select packaging type

P.O.A.

STMicroelectronics 20V 350mA, Schottky Diode, 2-Pin DO-35 BAT47
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

7.5A

You may be interested in