Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
350mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky
Diameter
2mm
Peak Non-Repetitive Forward Surge Current
2A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
350mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky
Diameter
2mm
Peak Non-Repetitive Forward Surge Current
2A
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.