STMicroelectronics 40V 300mA, Schottky Diode, SOT-23 BAT54FILMY

RS Stock No.: 239-6245Brand: STMicroelectronicsManufacturers Part No.: BAT54FILMY
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky Barrier

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics 40V 300mA, Schottky Diode, SOT-23 BAT54FILMY

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics 40V 300mA, Schottky Diode, SOT-23 BAT54FILMY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky Barrier