STMicroelectronics 40V 300mA, Schottky Diode, SOT-323 BAT54SWFILMY

RS Stock No.: 239-6248PBrand: STMicroelectronicsManufacturers Part No.: BAT54SWFILMY
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky Barrier

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics 40V 300mA, Schottky Diode, SOT-323 BAT54SWFILMY
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics 40V 300mA, Schottky Diode, SOT-323 BAT54SWFILMY
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky Barrier