Technical documents
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor
Output Configuration
DMOS
Configuration
Full Bridge
Maximum Output Current
2mA
Maximum Supply Voltage
48 V
Package Type
SO20
Pin Count
20
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
1 Reel of 1 (ex VAT)
STMicroelectronics L6201013TR, DC Motor Motor Driver IC 20-Pin, SO20
1000
P.O.A.
1 Reel of 1 (ex VAT)
STMicroelectronics L6201013TR, DC Motor Motor Driver IC 20-Pin, SO20
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor
Output Configuration
DMOS
Configuration
Full Bridge
Maximum Output Current
2mA
Maximum Supply Voltage
48 V
Package Type
SO20
Pin Count
20
Country of Origin
Malaysia