STMicroelectronics L6235PD, BLDC Motor Driver IC, 52 V 2.8A 36-Pin, PowerSO

RS Stock No.: 168-6319Brand: STMicroelectronicsManufacturers Part No.: L6235PD
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

PowerSO

Pin Count

36

Maximum Operating Supply Voltage

52 V

Minimum Operating Supply Voltage

12 V

Typical Switching Frequency

100kHz

Height

3.3mm

Width

11.1mm

Minimum Operating Temperature

-40 °C

Dimensions

16 x 11.1 x 3.3mm

Maximum Operating Temperature

+150 °C

Length

16mm

Product details

Three Phase BLDC Motor Drivers, STMicroelectronics

The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.

Motor Controllers & Drivers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L6235PD, BLDC Motor Driver IC, 52 V 2.8A 36-Pin, PowerSO

P.O.A.

STMicroelectronics L6235PD, BLDC Motor Driver IC, 52 V 2.8A 36-Pin, PowerSO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

PowerSO

Pin Count

36

Maximum Operating Supply Voltage

52 V

Minimum Operating Supply Voltage

12 V

Typical Switching Frequency

100kHz

Height

3.3mm

Width

11.1mm

Minimum Operating Temperature

-40 °C

Dimensions

16 x 11.1 x 3.3mm

Maximum Operating Temperature

+150 °C

Length

16mm

Product details

Three Phase BLDC Motor Drivers, STMicroelectronics

The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.

Motor Controllers & Drivers, STMicroelectronics