Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
110 A
Maximum Drain Source Voltage
900 V
Series
SCT
Package Type
H²PAK-7
Mounting Type
Surface Mount
Pin Count
7
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (ex VAT)
STMicroelectronics SCT SiC N-Channel MOSFET, 110 A, 900 V, 7-Pin H2PAK-7 SCT012H90G3AG
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
STMicroelectronics SCT SiC N-Channel MOSFET, 110 A, 900 V, 7-Pin H2PAK-7 SCT012H90G3AG
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
110 A
Maximum Drain Source Voltage
900 V
Series
SCT
Package Type
H²PAK-7
Mounting Type
Surface Mount
Pin Count
7
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Country of Origin
China