STMicroelectronics SCT SiC N-Channel MOSFET, 40 A, 1200 V, 3-Pin HIP247 SCT040W120G3AG

RS Stock No.: 215-234Brand: STMicroelectronicsManufacturers Part No.: SCT040W120G3AG
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

Hip247

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 40 A, 1200 V, 3-Pin HIP247 SCT040W120G3AG

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 40 A, 1200 V, 3-Pin HIP247 SCT040W120G3AG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

Hip247

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

China