STMicroelectronics SCT1000N170 N-Channel MOSFET, 7 A, 1700 V, 3-Pin HiP247 SCT1000N170

RS Stock No.: 212-2091Brand: STMicroelectronicsManufacturers Part No.: SCT1000N170
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

1700 V

Series

SCT1000N170

Package Type

Hip247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.66 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Number of Elements per Chip

1

Transistor Material

Si

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics SCT1000N170 N-Channel MOSFET, 7 A, 1700 V, 3-Pin HiP247 SCT1000N170

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics SCT1000N170 N-Channel MOSFET, 7 A, 1700 V, 3-Pin HiP247 SCT1000N170

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

1700 V

Series

SCT1000N170

Package Type

Hip247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.66 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Number of Elements per Chip

1

Transistor Material

Si