STMicroelectronics MDmesh M2 N-Channel MOSFET, 11 A, 650 V, 3-Pin D2PAK STB13N60M2

RS Stock No.: 792-5694PBrand: STMicroelectronicsManufacturers Part No.: STB13N60M2
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

650 V

Series

MDmesh M2

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

9.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

4.6mm

Minimum Operating Temperature

-55 °C

Product details

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics MDmesh M2 N-Channel MOSFET, 11 A, 650 V, 3-Pin D2PAK STB13N60M2
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics MDmesh M2 N-Channel MOSFET, 11 A, 650 V, 3-Pin D2PAK STB13N60M2

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

650 V

Series

MDmesh M2

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

9.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

4.6mm

Minimum Operating Temperature

-55 °C

Product details

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics