STMicroelectronics MDmesh DM2 N-Channel MOSFET, 12 A, 600 V, 3-Pin D2PAK STB18N60DM2

RS Stock No.: 111-6459Brand: STMicroelectronicsManufacturers Part No.: STB18N60DM2
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

600 V

Series

MDmesh DM2

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

290 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Transistor Material

Si

Length

9.35mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

10.4mm

Forward Diode Voltage

1.6V

Minimum Operating Temperature

-55 °C

Height

4.6mm

Product details

N-Channel MDmesh DM2 Series, STMicroelectronics

The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.

High dV/dt capability for improved system reliability
AEC-Q101 qualified

MOSFET Transistors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics MDmesh DM2 N-Channel MOSFET, 12 A, 600 V, 3-Pin D2PAK STB18N60DM2
Select packaging type

P.O.A.

STMicroelectronics MDmesh DM2 N-Channel MOSFET, 12 A, 600 V, 3-Pin D2PAK STB18N60DM2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

600 V

Series

MDmesh DM2

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

290 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Transistor Material

Si

Length

9.35mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

10.4mm

Forward Diode Voltage

1.6V

Minimum Operating Temperature

-55 °C

Height

4.6mm

Product details

N-Channel MDmesh DM2 Series, STMicroelectronics

The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.

High dV/dt capability for improved system reliability
AEC-Q101 qualified

MOSFET Transistors, STMicroelectronics