STMicroelectronics STripFET II N-Channel MOSFET, 17 A, 250 V, 3-Pin DPAK STD17NF25

RS Stock No.: 165-6679Brand: STMicroelectronicsManufacturers Part No.: STD17NF25
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

250 V

Package Type

DPAK (TO-252)

Series

STripFET II

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

165 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.6mm

Typical Gate Charge @ Vgs

29.5 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

6.2mm

Height

2.4mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STripFET II N-Channel MOSFET, 17 A, 250 V, 3-Pin DPAK STD17NF25

P.O.A.

STMicroelectronics STripFET II N-Channel MOSFET, 17 A, 250 V, 3-Pin DPAK STD17NF25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

250 V

Package Type

DPAK (TO-252)

Series

STripFET II

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

165 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.6mm

Typical Gate Charge @ Vgs

29.5 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

6.2mm

Height

2.4mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics