STMicroelectronics STripFET N-Channel MOSFET, 18 A, 200 V, 3-Pin DPAK STD20NF20

RS Stock No.: 761-0415PBrand: STMicroelectronicsManufacturers Part No.: STD20NF20
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

200 V

Series

STripFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

28 nC @ 10 V

Width

6.2mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.6mm

Maximum Operating Temperature

+175 °C

Height

2.4mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics STripFET N-Channel MOSFET, 18 A, 200 V, 3-Pin DPAK STD20NF20
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics STripFET N-Channel MOSFET, 18 A, 200 V, 3-Pin DPAK STD20NF20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

200 V

Series

STripFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

28 nC @ 10 V

Width

6.2mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.6mm

Maximum Operating Temperature

+175 °C

Height

2.4mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics