STMicroelectronics STripFET F6 Silicon P-Channel MOSFET, 35 A, 60 V, 3-Pin DPAK STD35P6LLF6

RS Stock No.: 151-911Brand: STMicroelectronicsManufacturers Part No.: STD35P6LLF6
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

60 V

Series

STripFET F6

Package Type

DPAK

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics STripFET F6 Silicon P-Channel MOSFET, 35 A, 60 V, 3-Pin DPAK STD35P6LLF6

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics STripFET F6 Silicon P-Channel MOSFET, 35 A, 60 V, 3-Pin DPAK STD35P6LLF6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

60 V

Series

STripFET F6

Package Type

DPAK

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

China