Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
600 V
Series
MDmesh
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
360 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Typical Gate Charge @ Vgs
30 nC @ 10 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+150 °C
Height
16.4mm
Product details
N-Channel MDmesh™, 600V/650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
600 V
Series
MDmesh
Package Type
TO-220FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
360 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Typical Gate Charge @ Vgs
30 nC @ 10 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+150 °C
Height
16.4mm
Product details