STMicroelectronics N-Channel MOSFET Transistor, 15 A, 600 V, 5-Pin PowerFLAT 8 x 8 HV STL26N60DM6

RS Stock No.: 192-4658Brand: STMicroelectronicsManufacturers Part No.: STL26N60DM6
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

600 V

Package Type

PowerFLAT 8 x 8 HV

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

215 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Minimum Gate Threshold Voltage

3.25V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

8.1mm

Length

8.1mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Height

0.9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics N-Channel MOSFET Transistor, 15 A, 600 V, 5-Pin PowerFLAT 8 x 8 HV STL26N60DM6

P.O.A.

STMicroelectronics N-Channel MOSFET Transistor, 15 A, 600 V, 5-Pin PowerFLAT 8 x 8 HV STL26N60DM6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

600 V

Package Type

PowerFLAT 8 x 8 HV

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

215 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Minimum Gate Threshold Voltage

3.25V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

8.1mm

Length

8.1mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Height

0.9mm

Country of Origin

China