STMicroelectronics MDmesh Silicon N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220FP STP12NM50FP

RS Stock No.: 151-411Brand: STMicroelectronicsManufacturers Part No.: STP12NM50FP
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

500 V

Series

MDmesh

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics MDmesh Silicon N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220FP STP12NM50FP

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics MDmesh Silicon N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220FP STP12NM50FP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

500 V

Series

MDmesh

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Country of Origin

China