N-Channel MOSFET Transistor, 22 A, 30 V, 3-Pin TO-220 STMicroelectronics STP22NF03L

RS Stock No.: 486-2256Brand: STMicroelectronicsManufacturers Part No.: STP22NF03L
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-15 V, +15 V

Typical Gate Charge @ Vgs

6.5 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Series

STripFET

Minimum Operating Temperature

-55 °C

Height

9.15mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 22 A, 30 V, 3-Pin TO-220 STMicroelectronics STP22NF03L

P.O.A.

N-Channel MOSFET Transistor, 22 A, 30 V, 3-Pin TO-220 STMicroelectronics STP22NF03L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-15 V, +15 V

Typical Gate Charge @ Vgs

6.5 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Series

STripFET

Minimum Operating Temperature

-55 °C

Height

9.15mm

You may be interested in