STMicroelectronics STripFET N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-220 STP30NF20

RS Stock No.: 761-0109PBrand: STMicroelectronicsManufacturers Part No.: STP30NF20
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

200 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

75 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

38 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Height

15.75mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics STripFET N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-220 STP30NF20
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics STripFET N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-220 STP30NF20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

200 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

75 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

38 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Height

15.75mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics