STMicroelectronics STripFET N-Channel MOSFET, 50 A, 100 V, 3-Pin TO-220 STP40NF10

RS Stock No.: 485-7642PBrand: STMicroelectronicsManufacturers Part No.: STP40NF10
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

28 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

46.5 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STripFET N-Channel MOSFET, 50 A, 100 V, 3-Pin TO-220 STP40NF10
Select packaging type

P.O.A.

STMicroelectronics STripFET N-Channel MOSFET, 50 A, 100 V, 3-Pin TO-220 STP40NF10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

28 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

46.5 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics