N-Channel MOSFET, 60 A, 60 V, 3-Pin TO-220 STMicroelectronics STP60NF06

RS Stock No.: 485-7800PBrand: STMicroelectronicsManufacturers Part No.: STP60NF06
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

STripFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

49 nC @ 10 V

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 60 A, 60 V, 3-Pin TO-220 STMicroelectronics STP60NF06
Select packaging type

P.O.A.

N-Channel MOSFET, 60 A, 60 V, 3-Pin TO-220 STMicroelectronics STP60NF06
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

STripFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

49 nC @ 10 V

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

You may be interested in