STMicroelectronics STripFET II N-Channel MOSFET, 60 A, 60 V, 3-Pin TO-220 STP60NF06L

Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
60 V
Series
STripFET II
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
14 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-15 V, +15 V
Typical Gate Charge @ Vgs
35 nC @ 4.5 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+175 °C
Height
9.15mm
Minimum Operating Temperature
-65 °C
Product details
N-Channel STripFET™ II, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
60 V
Series
STripFET II
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
14 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-15 V, +15 V
Typical Gate Charge @ Vgs
35 nC @ 4.5 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+175 °C
Height
9.15mm
Minimum Operating Temperature
-65 °C
Product details
N-Channel STripFET™ II, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.