STMicroelectronics N-Channel MOSFET, 16 A, 800 V, 3-Pin TO-220 STP80N240K6

RS Stock No.: 239-5544Brand: STMicroelectronicsManufacturers Part No.: STP80N240K6
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

800 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics N-Channel MOSFET, 16 A, 800 V, 3-Pin TO-220 STP80N240K6
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics N-Channel MOSFET, 16 A, 800 V, 3-Pin TO-220 STP80N240K6

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

800 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3