STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 100 V, 3-Pin TO-220 STP80NF10

RS Stock No.: 485-7888Brand: STMicroelectronicsManufacturers Part No.: STP80NF10
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

100 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

135 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Minimum Operating Temperature

-55 °C

Height

9.15mm

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 100 V, 3-Pin TO-220 STP80NF10
Select packaging type

P.O.A.

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 100 V, 3-Pin TO-220 STP80NF10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

100 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

135 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Minimum Operating Temperature

-55 °C

Height

9.15mm

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics