Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD123Flat
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
570mV
Number of Elements per Chip
1
Diode Technology
Schottky
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics 60V 1A, Schottky Diode, 2-Pin SOD123Flat STPS1L60ZFY
1
P.O.A.
STMicroelectronics 60V 1A, Schottky Diode, 2-Pin SOD123Flat STPS1L60ZFY
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOD123Flat
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
570mV
Number of Elements per Chip
1
Diode Technology
Schottky