STMicroelectronics 120V 20A, Schottky Diode, 2-Pin TO-220AB STPS20120D

RS Stock No.: 877-2968Brand: STMicroelectronicsManufacturers Part No.: STPS20120D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

120V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

930mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

China

Product details

Schottky Barrier Diodes, 20A to 25A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 120V 20A, Schottky Diode, 2-Pin TO-220AB STPS20120D
Select packaging type

P.O.A.

STMicroelectronics 120V 20A, Schottky Diode, 2-Pin TO-220AB STPS20120D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

120V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

930mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

China

Product details

Schottky Barrier Diodes, 20A to 25A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics